| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6B2122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6B2122 |
P7-6B2122
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-6B2122. This high-performance switch features a sleek black design with a durable aluminum housing, perfect for panel mounting applications. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The button actuator, made of thermoplastic, offers a comfortable raised round shape for easy activation. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NC configuration provides seamless On-(Off) functionality. Rated for 5A at 115VAC and 28VDC, it suits various voltage applications. Operating between -55°C to 85°C, it's suitable for both indoor and outdoor use. With a lifespan of 25,000 cycles, this sealed pushbutton switch is a reliable choice for industrial and commercial settings.

