| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6B6121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6B6121 |
P7-6B6121
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, model P7-6B6121. Designed for reliable performance in demanding environments, this switch features a durable aluminum housing with a sleek black finish. The red button, raised for easy operation, is crafted from high-quality thermoplastic. With an IP6K8S rating, it offers excellent protection against dust and water ingress. Ideal for panel mounting, it boasts a contact plating of gold for enhanced conductivity. The SPDT contact configuration and On-(On) switch function make it versatile for various applications. Rated for 5A at 115VAC and 28VDC, it ensures efficient power transmission. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this sealed pushbutton switch guarantees long-lasting performance. Upgrade your control systems with the P7 Series, a reliable solution for industrial and commercial settings.

