| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-6B6122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-6B6122 |
P7-6B6122
Specifications
Detailed Description
The P7 Series Black Momentary Action Pushbutton Switch, SKU P7-6B6122, combines reliable performance with durable construction. Featuring a sealed design with an IP6K8S rating, this switch is ideal for demanding environments. The raised round button actuator, made of thermoplastic, provides a tactile response. With a current rating of 5A and contact plating in gold, it ensures efficient conductivity. The SPDT contact configuration offers versatility in circuit control. Panel mount installation and solder termination make it easy to integrate. Operating temperatures ranging from -55°C to 85°C cater to a variety of applications. With a durability rating of 25,000 cycles, this switch guarantees long-lasting use. Suitable for both AC (115V) and DC (28V) systems, it is a versatile component in electronic setups. The P7 Series Pushbutton Switch is a reliable choice for industrial, automotive, and aerospace applications.

