P7-711111

Heilind Number:OTTP7-711111
Manufacturer:OTTO Controls
Manufacturer Number:P7-711111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-711111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-711111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-711111), a reliable and durable component designed for panel mount applications. Featuring a red shrouded button actuator and silver aluminum housing, this switch offers a sleek and professional appearance. With a contact plating of gold and a contact material of brass, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various electronic devices. Rated for 5A current, 115VAC voltage, and 28VDC voltage, it guarantees safe operation. Its sealed construction, along with an IP Rating of 2, provides protection against dust and moisture, making it suitable for harsh environments. The P7 Series switch boasts a high durability rating of 50,000 cycles, guaranteeing long-lasting performance. Suitable for a wide range of applications, this pushbutton switch is a dependable choice for any project.