P7-711121

Heilind Number:OTTP7-711121
Manufacturer:OTTO Controls
Manufacturer Number:P7-711121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-711121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-711121

Detailed Description

The P7-711121 Pushbutton Switch is a compact and durable electronic component designed for reliable performance in various applications. With a sleek black aluminum casing and a shrouded red button, it offers a professional look while ensuring tactile feedback. This RoHS-compliant switch features a sealed design, making it resistant to environmental elements. The SPST-NO contact configuration and gold-plated brass contacts guarantee high conductivity and longevity, rated for 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it is suitable for demanding environments. Whether used in industrial machinery or consumer electronics, this subminiature switch delivers precision control and seamless functionality.