P7-711122

Heilind Number:OTTP7-711122
Manufacturer:OTTO Controls
Manufacturer Number:P7-711122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-711122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-711122

Detailed Description

Introducing the P7-711122, a part of the P7 series, featuring a sleek black design with Symbol 2 IP rating for durability. This pushbutton switch, with a shrouded round button actuator, boasts a 5A current rating and gold-plated contacts for reliable performance. Ideal for panel mounting, its sealed construction ensures protection in diverse environments. Operating at temperatures ranging from -55°C to 85°C, and with a high durability rating of 50,000 cycles, this switch guarantees longevity. With SPST-NO contact configuration and a switch function of Off-(On), it is perfect for various applications. Whether in automotive, industrial, or consumer electronics, the P7-711122 delivers dependable control.