P7-711126

Heilind Number:OTTP7-711126
Manufacturer:OTTO Controls
Manufacturer Number:P7-711126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-711126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-711126

Detailed Description

The P7-711126 Pushbutton Switch combines durable construction with reliable performance, making it ideal for a wide range of industrial applications. With a compact design and a sealed housing, this switch is built to withstand harsh environments. The blue shrouded button and black case offer easy visibility and installation on panels. Featuring gold-plated brass contacts, it ensures low contact resistance and high conductivity. The SPST-NO configuration and Off-(On) switch function provide precise control, while the 50,000 cycle durability rating guarantees long-lasting operation. With RoHS compliance and a temperature range from -55°C to 85°C, this switch meets stringent quality standards. Whether used in aerospace, automotive, or telecommunications systems, the P7-711126 delivers exceptional performance.