P7-711129

Heilind Number:OTTP7-711129
Manufacturer:OTTO Controls
Manufacturer Number:P7-711129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-711129
Series:P7
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-711129

Detailed Description

Introducing the P7 series Subminiature Momentary Action Pushbutton Switch, SKU P7-711129. This high-quality switch features a durable construction with an aluminum housing and gold-plated brass contacts, ensuring reliability in demanding environments. With a contact rating of 5A at 115VAC or 28VDC, it offers efficient power control. The white shrouded button with a round actuator shape and .08-inch length provides comfortable operation. Designed for panel mounting with solder termination, it guarantees secure installation. With an IP2 rating, it's suitable for various applications. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary control. Operating between -55°C to 85°C, it's versatile in temperature extremes. With a 50,000-cycle durability rating, this sealed pushbutton switch is a reliable choice for industrial, automotive, and aerospace applications.