P7-711228

Heilind Number:OTTP7-711228
Manufacturer:OTTO Controls
Manufacturer Number:P7-711228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-711228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-711228

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-711228. This high-quality switch features a durable construction with an aluminum housing and gold-plated brass contacts, ensuring longevity and reliability. Designed for panel mounting, it boasts a sleek black case with a gray shrouded button for easy operation. With an IP2 rating, it offers limited protection against solid objects and dripping water, making it suitable for various environments. The switch has a SPST-NO contact configuration and a 5A current rating, suitable for both AC and DC applications. Operating within a wide temperature range from -55°C to 85°C, it guarantees performance in diverse conditions. With a 50,000-cycle durability rating, this sealed pushbutton switch is ideal for industrial, automotive, and aerospace applications, where precision and endurance are paramount. Upgrade your control systems with the P7 Series pushbutton switch for seamless and efficient operation.