P7-715122

Heilind Number:OTTP7-715122
Manufacturer:OTTO Controls
Manufacturer Number:P7-715122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-715122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-715122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-715122. Designed for reliability and longevity, this black and aluminum switch boasts a durable brass construction with gold plating, ensuring a lifespan of up to 50,000 cycles. Featuring a sealed design and an IP Rating of Symbol 2, it guarantees protection against dust and moisture, making it ideal for various industrial applications. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch offers versatility and efficiency. The SPDT 5 Terminal configuration and On-(On) switch function provide precise control. Panel mount installation, solder termination, and an actuator length of .08 inches streamline setup. Operating smoothly in temperatures ranging from -55°C to 85°C, this pushbutton switch is a dependable choice for demanding environments.