P7-715124

Heilind Number:OTTP7-715124
Manufacturer:OTTO Controls
Manufacturer Number:P7-715124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-715124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-715124

Detailed Description

The P7-715124 Push Button Switch is a durable and reliable component for your electronic control panel needs. With a sleek black aluminum case and a vibrant yellow shrouded button, it offers both functionality and style. Featuring a sealed design and gold-plated brass contacts, this switch guarantees long-lasting performance even in harsh environments. The SPDT contact configuration and 5A current rating make it suitable for various applications. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a 50,000-cycle durability rating, it ensures consistent operation. Whether used in industrial machinery or consumer electronics, this subminiature momentary action switch is a versatile and essential choice.