P7-716111

Heilind Number:OTTP7-716111
Manufacturer:OTTO Controls
Manufacturer Number:P7-716111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-716111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-716111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-716111. This high-quality switch, featuring a durable aluminum housing and a thermoplastic actuator, is designed for reliable performance in demanding environments. With a red button cap and silver case, it offers a sleek and professional appearance. The SPDT contact configuration and gold contact plating ensure excellent conductivity. Rated for 5A at 115VAC and 28VDC, it's suitable for various applications. Its sealed construction, with an IP2X rating, provides protection against dust and moisture. Ideal for panel mounting, it has a shrouded round button actuator with a 0.08-inch length. Operating smoothly with a switch function of On-(On), it offers a lifespan of 50,000 cycles. From industrial machinery to consumer electronics, this push button switch guarantees long-lasting performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control systems with the P7 Series Switch.