P7-716121

Heilind Number:OTTP7-716121
Manufacturer:OTTO Controls
Manufacturer Number:P7-716121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-716121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-716121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, a high-performance component designed for precise control in electronic systems. With a durable aluminum housing and a shrouded round button actuator, this switch ensures reliable operation even in demanding environments. Its red cap and black case make it easily identifiable, while the gold-plated brass contacts guarantee excellent conductivity. Rated for 50,000 cycles of use, it offers long-lasting performance. The SPDT contact configuration and 5A current rating allow for versatile applications, with a voltage rating of 115VAC and 28VDC. Suitable for panel mounting, its solder termination type ensures secure installation. Operating smoothly in temperatures ranging from -55°C to 85°C, this sealed switch is ideal for industrial and commercial use. Trust in the P7-716121 for efficient and dependable switching in your projects.