P7-716122

Heilind Number:OTTP7-716122
Manufacturer:OTTO Controls
Manufacturer Number:P7-716122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-716122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-716122

Detailed Description

The P7-716122 is a high-performance pushbutton switch that combines durable construction with reliable functionality. Featuring a sleek black design, this switch is part of the P7 series and boasts an IP rating of Symbol 2 for added protection. The button, shrouded for enhanced safety, is crafted from thermoplastic for long-lasting use. With a current rating of 5A and contact plating in gold, it ensures efficient conductivity. The SPDT contact configuration offers versatility in usage. Suitable for panel mounting and with a sealing rating, it's ideal for various applications. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch guarantees performance even in demanding environments. Upgrade your control systems with the P7-716122 for a seamless and reliable user experience.