P7-716128

Heilind Number:OTTP7-716128
Manufacturer:OTTO Controls
Manufacturer Number:P7-716128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-716128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-716128

Detailed Description

The P7-716128 Pushbutton Switch from the P7 series is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is ideal for panel mounting applications. The gray shrouded button, made of thermoplastic, ensures comfortable actuation while maintaining IP2 sealing for protection against dust and moisture. With a gold-plated brass contact configuration and a current rating of 5A, it guarantees efficient conductivity and longevity, capable of withstanding up to 50,000 cycles. Its SPDT contact arrangement allows for versatile circuit control, supporting both AC and DC voltages up to 115V and 28V respectively. Operating flawlessly in temperatures ranging from -55°C to 85°C, this switch offers dependable performance in a wide range of industrial and commercial settings. Ideal for applications requiring precision control and durability, the P7-716128 is a top choice in the realm of pushbutton switches.