P7-721112

Heilind Number:OTTP7-721112
Manufacturer:OTTO Controls
Manufacturer Number:P7-721112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-721112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-721112

Detailed Description

Introducing the P7-721112, a durable and reliable Subminiature Momentary Action Pushbutton Switch from our P7 series. Featuring a sleek silver case with a black shrouded button, this switch is both visually appealing and functional. With an IP6K4S rating, it ensures protection against dust and water ingress. The button, made of thermoplastic, offers comfortable actuation with a precise .08-inch length. Gold-plated brass contacts guarantee efficient conductivity, while the aluminum housing adds to its robust construction. With a contact configuration of SPST-NO and a current rating of 5A, it's suitable for various applications. Whether panel-mounted or soldered, this switch performs flawlessly in temperatures ranging from -55°C to 85°C. Perfect for industrial, automotive, or aerospace use, the P7-721112 is a versatile and high-performance component for your electronic systems. Upgrade to this premium pushbutton switch and experience unmatched quality and durability.