P7-721121

Heilind Number:OTTP7-721121
Manufacturer:OTTO Controls
Manufacturer Number:P7-721121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-721121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-721121

Detailed Description

Meet the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-721121. This high-quality switch features a durable red button with a shrouded design, ensuring reliability in industrial environments. With an IP6K4S rating, it's resistant to dust and water ingress, making it ideal for outdoor applications. The black aluminum housing and thermoplastic actuator guarantee longevity, while gold-plated contacts ensure excellent conductivity. Operating at 115VAC or 28VDC with a 5A current rating, this SPST-NO switch is perfect for control panels and machinery. Its 50,000-cycle durability and wide temperature range from -55°C to 85°C ensure consistent performance. Panel mount installation with solder termination simplifies setup. Trust the P7 for seamless momentary switching in demanding conditions.