P7-721124

Heilind Number:OTTP7-721124
Manufacturer:OTTO Controls
Manufacturer Number:P7-721124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-721124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-721124

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-721124), a reliable component designed for seamless panel-mount installations. Featuring a durable aluminum housing with a sleek black case and a shrouded yellow button, this switch is both visually striking and functional. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for various environments. The brass contact material with gold plating guarantees high conductivity and longevity, while the thermoplastic actuator and solder termination type offer easy installation. Operating at a current rating of 5A and with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control, with a durability rating of 50,000 cycles ensuring long-term performance. From industrial machinery to consumer electronics, the P7 Series Pushbutton Switch is the perfect choice for reliable operation in demanding settings.