P7-721128

Heilind Number:OTTP7-721128
Manufacturer:OTTO Controls
Manufacturer Number:P7-721128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-721128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-721128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-721128. This high-performance switch features a durable construction with a black aluminum case and a gray shrouded button actuator. With an IP6K4S sealing rating, it ensures reliable operation in harsh environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient electrical connectivity. Ideal for panel mounting, it offers a current rating of 5A and is suitable for both AC (115V) and DC (28V) applications. The thermoplastic actuator and solder termination make installation easy. Operating between -55°C and 85°C, and boasting a durability rating of 50,000 cycles, this switch is a dependable choice for various industrial applications. Upgrade your control systems with the P7 Series Pushbutton Switch.