P7-721129

Heilind Number:OTTP7-721129
Manufacturer:OTTO Controls
Manufacturer Number:P7-721129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-721129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-721129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-721129. This high-performance switch features a durable design with a sealed housing and IP6K4S rating, making it ideal for demanding environments. The White button, paired with a Black case, offers a sleek aesthetic. The Off-(On) switch function, along with a current rating of 5A, ensures reliable operation. With a voltage rating of 115VAC and 28VDC, it's suitable for a variety of applications. The gold-plated brass contacts and aluminum housing guarantee longevity, with a durability rating of 50,000 cycles. Panel mount installation, solder termination, and a thermoplastic actuator material provide convenience and versatility. From industrial machinery to consumer electronics, this pushbutton switch delivers precision control.