P7-721221

Heilind Number:OTTP7-721221
Manufacturer:OTTO Controls
Manufacturer Number:P7-721221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-721221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-721221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-721221. This high-performance switch features a durable red button with an IP6K4S rating for reliable operation in demanding environments. The black aluminum housing complements the sleek design, while the gold-plated brass contacts ensure efficient conductivity. Perfect for panel mounting, this switch offers a 5A current rating and SPST-NO contact configuration, suitable for a variety of applications. With a temperature range of -55°C to 85°C and a durability rating of 50,000 cycles, it guarantees long-lasting performance. Trust in the P7 Series for seamless control and operation in your electronic systems.