P7-724122

Heilind Number:OTTP7-724122
Manufacturer:OTTO Controls
Manufacturer Number:P7-724122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-724122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-724122

Detailed Description

Introducing the P7-724122, a sleek and reliable Subminiature Momentary Action Pushbutton Switch designed for seamless performance in various applications. Boasting a durable aluminum housing and black thermoplastic actuator, this switch ensures longevity even in demanding environments. With a contact rating of 5A and gold-plated brass contacts, it guarantees efficient conductivity. The IP6K4S sealing and panel mount feature make it suitable for use in industrial settings. Operating at temperatures ranging from -55°C to 85°C, it offers versatility. The SPST-NO 3 Terminal configuration and Off-(On) switch function provide precise control. Whether in consumer electronics or automotive systems, this switch, part of the P7 series, delivers exceptional quality and performance.