P7-726122

Heilind Number:OTTP7-726122
Manufacturer:OTTO Controls
Manufacturer Number:P7-726122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-726122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-726122

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-726122. Designed for precision and durability, this switch is engineered for demanding environments, boasting an IP6K4S rating for water and dust resistance. The sleek black aluminum housing and button with gold-plated brass contacts ensure reliable performance over 50,000 cycles. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Featuring a SPDT contact configuration and On-(On) switch function, it provides versatile control options. Ideal for panel mounting with solder termination, the P7 Series guarantees secure and efficient operation in temperatures ranging from -55°C to 85°C. Meet your high-reliability switch needs with this exceptional product.