P7-731122

Heilind Number:OTTP7-731122
Manufacturer:OTTO Controls
Manufacturer Number:P7-731122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-731122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-731122

Detailed Description

Introducing the P7 Series Black Button Pushbutton Switch with a Symbol 3 IP Rating. Designed for durability with a 50,000 cycle lifespan, this sealed switch is perfect for rugged environments. The black aluminum housing and thermoplastic actuator ensure reliable performance in temperatures ranging from -55°C to 85°C. Featuring a shrouded round button actuator with gold-plated brass contacts, it guarantees a current rating of 5A at 115VAC or 28VDC. Ideal for panel mounting, its SPST-NO contact configuration offers Off-(On) functionality. With a sleek design and non-illuminated feature, it's a versatile choice for various applications in industries like aerospace, automotive, and more. Order now for a high-quality, long-lasting pushbutton switch solution.