P7-731125

Heilind Number:OTTP7-731125
Manufacturer:OTTO Controls
Manufacturer Number:P7-731125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-731125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-731125

Detailed Description

Introducing the P7-731125, a rugged and reliable subminiature momentary action pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is not only aesthetically pleasing but also highly functional. The shrouded button, with a round actuator shape and green cap, ensures precise operation every time. With a contact plating of gold and brass contact material, it guarantees excellent conductivity and longevity. Ideal for panel mounting, it offers a secure and stable installation. With a contact configuration of SPST-NO and a current rating of 5A, it's suitable for various applications. The switch is sealed, IP rated for dust and water resistance, making it perfect for industrial use. Operating temperature ranging from -55°C to 85°C, and a durability rating of 50,000 cycles, it's built to last. Whether in aerospace, automotive, or industrial settings, the P7 series switch delivers exceptional performance.