P7-731222

Heilind Number:OTTP7-731222
Manufacturer:OTTO Controls
Manufacturer Number:P7-731222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-731222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-731222

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, P7-731222, is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black housing and cap, this button switch is both durable and visually appealing. With an IP Rating of Symbol 3, it offers protection against dust and water ingress. The gold-plated brass contacts ensure excellent conductivity, while the aluminum housing and thermoplastic actuator guarantee longevity. Ideal for panel mounting, this switch has a current rating of 5A and is suitable for both AC and DC applications up to 115VAC and 28VDC. The Off-(On) switch function and SPST-NO contact configuration make it perfect for momentary activation. With a lifespan of 50,000 cycles and operating temperatures ranging from -55°C to 85°C, this sealed pushbutton switch is a reliable choice for a variety of industrial and commercial applications.