P7-732121

Heilind Number:OTTP7-732121
Manufacturer:OTTO Controls
Manufacturer Number:P7-732121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-732121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-732121

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch ( P7-732121), a high-quality component designed for reliable performance in demanding environments. With a durable aluminum housing and a shrouded button actuator, this switch ensures longevity and protection against external elements. The red cap color and gold-plated contacts not only enhance its visual appeal but also guarantee efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it remains functional in extreme conditions. Featuring a SPST-NC contact configuration and a 5A current rating, it provides precise control with a 50,000-cycle durability rating. Ideal for panel mounting with solder termination, this switch is suitable for various applications in industries where reliability is paramount. Switch Function: On-(Off). IP Rating: Symbol 3. Voltage Rating AC: 115 VAC, DC: 28 VDC. Trust in the P7 Series for seamless performance in critical operations.