P7-735128

Heilind Number:OTTP7-735128
Manufacturer:OTTO Controls
Manufacturer Number:P7-735128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-735128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-735128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a durable black aluminum case and gray button cap. This high-performance switch boasts Symbol 3 IP rating for enhanced protection against dust and moisture, making it ideal for various industrial applications. With a contact configuration of SPDT 5 Terminal and a current rating of 5A, it ensures reliable operation. The gold-plated brass contacts offer excellent conductivity, while the thermoplastic actuator guarantees smooth and precise button actuation. Panel mountable and sealed, it is suitable for harsh environments. Rated for 50,000 cycles of durability, this switch is built to last. With a voltage rating of 115VAC and 28VDC, it is versatile for different power systems. From control panels to machinery, the P7 Series Switch delivers dependable performance in any setting.