P7-736121

Heilind Number:OTTP7-736121
Manufacturer:OTTO Controls
Manufacturer Number:P7-736121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-736121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-736121

Detailed Description

The P7-736121 P7 series push button switch is a high-performance component designed for reliable and durable operation in demanding environments. Featuring a red button and a black aluminum case, this sealed switch offers Symbol 3 IP rating, ensuring protection against dust and water ingress. With a contact plating of gold and a brass contact material, it guarantees excellent conductivity and longevity. The SPDT contact configuration and On-(On) switch function provide versatility for various applications. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is suitable for both AC and DC circuits. Its panel mount design and solder termination make installation easy and secure. With a 50,000-cycle durability rating, the P7-736121 is a dependable choice for industries requiring robust push button switches.