P7-736122

Heilind Number:OTTP7-736122
Manufacturer:OTTO Controls
Manufacturer Number:P7-736122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-736122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-736122

Detailed Description

SKU P7-736122 is a rugged and reliable Subminiature Momentary Action Pushbutton Switch from the P7 series, designed for demanding environments. Featuring a sleek Black cap and case, this switch offers a high level of protection with an IP rating of Symbol 3. The Button (Shrouded) actuator, made of durable Thermoplastic, ensures precise and comfortable operation. Gold-plated contacts and brass construction guarantee excellent conductivity and longevity, with a durability rating of 50,000 cycles. Suitable for panel mounting, it has a voltage rating of 115 VAC and 28 VDC, making it versatile for various applications. Operating smoothly in temperatures ranging from -55 °C to 85 °C, this switch is ideal for industries where reliability is paramount.