P7-736125

Heilind Number:OTTP7-736125
Manufacturer:OTTO Controls
Manufacturer Number:P7-736125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-736125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-736125

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch with SKU P7-736125. Designed for reliability in demanding environments, this button features a durable thermoplastic actuator and a shrouded round button for easy operation. The green cap and black aluminum case give it a sleek look while protecting it from dust and moisture with an IP3 rating. With a contact configuration of SPDT, it offers versatility in circuit connections. Gold-plated brass contacts ensure high conductivity, and a 5A current rating allows for use in various applications. Whether for panel mounting or solder termination, this switch guarantees secure installation. Rated for 50,000 cycles and operational in temperatures ranging from -55°C to 85°C, it is a dependable choice for industrial and commercial use. The P7 pushbutton switch is UL and CSA certified, assuring quality and safety. Upgrade your control systems with this high-performance switch.