P7-736221

Heilind Number:OTTP7-736221
Manufacturer:OTTO Controls
Manufacturer Number:P7-736221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-736221
Series:P7
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-736221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-736221), designed for reliable performance in demanding environments. Featuring a sleek black aluminum case with a vibrant red button, this panel-mount switch is both visually striking and durable. With an IP Rating of 3, it offers protection against dust and splashes. The button, made of high-quality thermoplastic, ensures a comfortable actuation experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT contact configuration allows for versatile use. Operating at a voltage rating of 115 VAC or 28 VDC, this switch is suitable for a wide range of applications. Its rugged construction, with a durability rating of 50,000 cycles, makes it ideal for industrial settings. The P7 Series pushbutton switch is the perfect choice for those seeking a high-performance, sealed switch solution.