P7-741121

Heilind Number:OTTP7-741121
Manufacturer:OTTO Controls
Manufacturer Number:P7-741121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-741121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-741121

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, P7-741121. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black finish and a shrouded red button actuator. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The gold-plated brass contacts ensure high conductivity, while the thermoplastic actuator material guarantees smooth operation. Perfect for panel mounting, it has a 5A current rating and is ideal for both AC (115V) and DC (28V) applications. With a long lifespan of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is a dependable choice for various industrial and automotive settings. Switch function: Off-(On). Contact configuration: SPST-NO. Don't settle for anything less than premium quality – choose the P7 Series for your switching needs.