P7-741122

Heilind Number:OTTP7-741122
Manufacturer:OTTO Controls
Manufacturer Number:P7-741122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-741122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-741122

Detailed Description

Introducing the P7-741122, a rugged and reliable Subminiature Momentary Action Pushbutton Switch from the P7 series. With a sleek black design and IP6K4S rating, this switch is perfect for demanding environments. Featuring a shrouded button and round actuator shape, it ensures precise operation. The gold-plated brass contacts guarantee high conductivity, while the durable aluminum housing and thermoplastic actuator make it long-lasting. Ideal for panel mounting, it offers a 5A current rating and SPST-NO contact configuration, suitable for both AC and DC applications. With a wide operating temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, this switch is built to perform. Upgrade your control systems with the P7741122 and experience reliable switching like never before.