P7-746121

Heilind Number:OTTP7-746121
Manufacturer:OTTO Controls
Manufacturer Number:P7-746121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-746121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-746121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-746121. Designed for reliability in demanding environments, this switch features a durable construction with a shrouded button actuator in vibrant red and a sealed black aluminum housing. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for industrial applications. The SPDT contact configuration, gold-plated brass contacts, and 5A current rating ensure efficient and long-lasting performance. Ideal for panel mounting, it has a 50,000-cycle durability rating and operates in temperatures ranging from -55°C to 85°C. Whether used in aerospace, automotive, or military systems, this pushbutton switch guarantees precision and durability in every activation.