P7-746122

Heilind Number:OTTP7-746122
Manufacturer:OTTO Controls
Manufacturer Number:P7-746122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-746122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-746122

Detailed Description

Introducing the P7-746122, a durable and reliable subminiature momentary action pushbutton switch designed for high-performance applications. With a sleek black cap and case color, this switch features an IP6K4S rating for dust and water resistance, ensuring longevity even in challenging environments. The button actuator, made of thermoplastic, offers comfortable and precise operation. Gold-plated brass contacts guarantee excellent conductivity, while the SPDT contact configuration allows for versatile use. With a 50,000-cycle durability rating and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand demanding conditions. Ideal for panel mounting, it has a current rating of 5A for reliable performance. Whether used in industrial machinery, aerospace systems, or automotive controls, the P7-746122 delivers uncompromising quality and performance.