P7-751122

Heilind Number:OTTP7-751122
Manufacturer:OTTO Controls
Manufacturer Number:P7-751122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-751122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-751122

Detailed Description

The P7-751122 Pushbutton Switch, part of the P7 series, boasts a sleek design with a Black cap and case color. Featuring a durable construction with an aluminum housing and gold-plated brass contacts, this sealed switch offers reliable performance even in challenging environments. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for various applications. The Off-(On) switch function and SPST-NO contact configuration provide precise control. Its thermoplastic actuator, shrouded button design, and panel mount installation make it convenient to use. Operating smoothly from -55°C to 85°C, with a durability rating of 50,000 cycles, this pushbutton switch ensures longevity and performance. Perfect for industrial, automotive, or aerospace use, it guarantees quality and efficiency.