P7-761121

Heilind Number:OTTP7-761121
Manufacturer:OTTO Controls
Manufacturer Number:P7-761121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-761121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-761121

Detailed Description

Introducing the P7-761121 Push Button Switch from the P7 series. This meticulously engineered switch features a red shrouded button for easy identification and operation. With an IP rating of 3 and sealed construction, it offers reliable performance even in demanding environments. The durable aluminum housing and thermoplastic actuator ensure longevity, while gold-plated brass contacts guarantee optimal conductivity. Perfect for panel mounting, this switch has a current rating of 5A and can handle voltages up to 115VAC/28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, it is ideal for a wide range of applications. With a contact configuration of SPST-NO and a momentary switch function, it provides precise control. Trust in the P7-761121 for high-quality, long-lasting performance.