P7-761122

Heilind Number:OTTP7-761122
Manufacturer:OTTO Controls
Manufacturer Number:P7-761122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-761122
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-761122

Detailed Description

Introducing the black P7 Series Momentary Action Pushbutton Switch with SKU P7-761122, ideal for applications requiring reliable panel-mounted control. This switch features a shrouded button actuator, ensuring precise operation while maintaining IP3 sealing for protection against dust and moisture. Crafted with durability in mind, the thermoplastic actuator and aluminum housing guarantee long-lasting performance, even in harsh environments. Gold-plated brass contacts offer optimal conductivity, with a 5A current rating and SPST-NO configuration. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a 50,000 cycle lifespan, this switch is a dependable choice for various industrial and commercial settings. Whether used in telecommunications, aerospace, or automotive systems, the P7761122 delivers seamless functionality, making it a must-have component in your electronic control setup.