P7-761124

Heilind Number:OTTP7-761124
Manufacturer:OTTO Controls
Manufacturer Number:P7-761124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-761124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-761124

Detailed Description

Introducing the P7-761124, a durable and reliable subminiature momentary action pushbutton switch designed for seamless panel mounting. Featuring a shrouded round button in striking yellow, this switch ensures easy actuation with its thermoplastic actuator. With a gold-plated brass contact material, it guarantees efficient conductivity and longevity with a durability rating of 50,000 cycles. The SPST-NO contact configuration offers reliable Off-(On) functionality, while the sealed housing construction in aluminum, along with an IP rating of 3, provides protection against environmental factors. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively, this switch operates flawlessly in a wide temperature range from -55°C to 85°C. Perfect for industrial and commercial use, this push button switch is a vital component in control systems where precision and performance are paramount.