P7-771122

Heilind Number:OTTP7-771122
Manufacturer:OTTO Controls
Manufacturer Number:P7-771122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-771122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-771122

Detailed Description

The P7 Series Black Momentary Action Pushbutton Switch, SKU P7-771122, is a high-performance component designed for reliable operation in demanding environments. Featuring IP6K8S sealing, this switch ensures protection against dust and water ingress, making it suitable for a wide range of industrial applications. The button actuator, crafted from durable thermoplastic, offers a comfortable and responsive user experience. With a current rating of 5A, contact plating in gold, and a contact configuration of SPST-NO, it guarantees efficient and uninterrupted electrical connectivity. Panel mount installation and solder termination simplify integration. This switch, with a high durability rating of 50,000 cycles, operates flawlessly even under heavy usage. With a voltage rating of 115VAC and 28VDC, it is versatile and compatible with various systems. Operating temperature ranges from -55°C to 85°C, ensuring performance in extreme conditions. In summary, the P7 Series Pushbutton Switch is a rugged, reliable, and essential component for any industrial or electronic application.