P7-771221

Heilind Number:OTTP7-771221
Manufacturer:OTTO Controls
Manufacturer Number:P7-771221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-771221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-771221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-771221. Designed for reliability in demanding environments, this switch features a shrouded red button actuator and a durable black aluminum housing with an IP6K8S sealing rating. With a gold-plated brass contact material, it ensures optimal conductivity for its SPST-NO configuration. Operating at temperatures ranging from -55°C to 85°C and rated for 50,000 cycles, it offers long-lasting performance. Ideal for panel mounting with solder termination, it has a maximum current rating of 5A at 115VAC or 28VDC. Perfect for applications where precision and durability are essential, this pushbutton switch is a crucial component in hi-rel settings.