P7-771242

Heilind Number:OTTP7-771242
Manufacturer:OTTO Controls
Manufacturer Number:P7-771242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-771242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-771242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-771242. This high-performance switch features a durable black aluminum housing with a shrouded black button actuator, ensuring reliable operation in any environment. With an IP6K8S sealing rating, it offers superior protection against dust and water ingress. The SPST-NO contact configuration, combined with a 5A current rating, guarantees efficient power control. Gold-plated brass contacts and a thermoplastic actuator ensure longevity, with a durability rating of 50,000 cycles. Suitable for panel mounting and featuring solder termination, this switch is ideal for a wide range of applications. Operating from -55°C to 85°C, it can withstand extreme temperatures. Whether in industrial machinery or consumer electronics, the P7 Series switch delivers uncompromising performance.