P7-776121

Heilind Number:OTTP7-776121
Manufacturer:OTTO Controls
Manufacturer Number:P7-776121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-776121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-776121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-776121. This high-performance switch features a durable construction with a black aluminum case and a red shrouded button actuator, offering reliable operation in various environments. Boasting an IP6K8S sealing rating, it ensures protection against dust and water ingress. The switch, with a contact configuration of SPDT, is capable of handling up to 5A of current at 115VAC or 28VDC. Its gold-plated brass contacts guarantee excellent conductivity and longevity, with a durability rating of 50,000 cycles. Ideal for panel mounting, this button switch is designed for applications where space is limited yet high performance is essential. With a wide operating temperature range from -55°C to 85°C, it suits both indoor and outdoor use. The P7 Series Switch is perfect for industrial, automotive, and aerospace applications that demand precision and reliability in switching operations.