P7-776128

Heilind Number:OTTP7-776128
Manufacturer:OTTO Controls
Manufacturer Number:P7-776128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-776128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-776128

Detailed Description

Introducing the P7-776128, a high-performance Push Button Switch designed for durability and reliability. Part of the P7 series, this switch features a sleek design with a Gray cap and Black case, making it suitable for various applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The Button (Shrouded) actuator, made of Thermoplastic, ensures smooth and precise operation. Gold-plated contacts and a Brass contact material guarantee optimal conductivity. Operating at 115 VAC and 28 VDC, this switch is suitable for both AC and DC applications. With a SPDT contact configuration and On-(On) switch function, it provides versatility in usage. Whether for industrial machinery, automotive systems, or consumer electronics, the P7-776128 is the ideal choice for demanding environments.