P7-776242

Heilind Number:OTTP7-776242
Manufacturer:OTTO Controls
Manufacturer Number:P7-776242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-776242
Series:P7
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-776242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-776242) designed for reliable performance in demanding environments. With a durable aluminum housing and a sealed construction, this black button switch guarantees IP6K8S protection against water and dust ingress, making it ideal for industrial applications. The SPDT contact configuration, gold-plated brass contacts, and a 5A current rating ensure efficient conductivity and longevity, with a 50,000-cycle durability rating. Suitable for panel mounting with solder termination, this non-illuminated switch operates between -55°C to 85°C, accommodating varying environmental conditions. Its round, shrouded actuator, crafted from thermoplastic, offers a comfortable push-button interface. Whether it's for machinery control or automotive systems, the P7 Series delivers precision and reliability.