| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-7A1111 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-7A1111 |
P7-7A1111
Specifications
Detailed Description
The P7 Series Red Button Pushbutton Switch ( P7-7A1111) offers reliable performance in demanding environments with its IP6K4S sealing, ensuring protection against dust and water ingress. Featuring a durable aluminum housing and a thermoplastic actuator, this panel-mount switch is designed for longevity, with a durability rating of 25,000 cycles. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient electrical conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for various applications. With a temperature range of -55°C to 85°C, it can operate effectively in extreme conditions. Perfect for industrial and commercial use, this subminiature pushbutton switch is ideal for control panels, machinery, and automotive applications.

