| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-7A1114 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-7A1114 |
P7-7A1114
Specifications
Detailed Description
Introducing the P7-7A1114, a high-performance pushbutton switch from the P7 series. This sleek device features a vibrant yellow cap and durable silver case, perfect for panel mounting in various environments. With an IP6K4S rating, it ensures reliable operation even in harsh conditions. The button, shrouded for added protection, boasts a round shape and non-illuminated design. Crafted with high-quality materials like brass and aluminum, it guarantees longevity with a durability rating of 25,000 cycles. Offering a 5A current rating and SPST-NO contact configuration, this switch is ideal for applications requiring a momentary "Off-(On)" function. Suitable for both AC (115V) and DC (28V) systems, it can withstand temperatures ranging from -55°C to 85°C. The P7-7A1114 is the epitome of reliability and performance in the realm of pushbutton switches.

