| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-7A1125 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-7A1125 |
P7-7A1125
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-7A1125. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black finish. The actuator, made of thermoplastic, is shrouded and round, providing a comfortable and secure push-button operation. With an IP6K4S rating, it offers protection against dust and water ingress. The green button indicates its Off-(On) switch function, while the gold-plated brass contacts ensure efficient conductivity. Suitable for panel mounting, this switch has a 5A current rating and operates at voltages up to 115VAC or 28VDC. With a wide temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, it guarantees long-lasting performance in industrial and commercial applications. Termination is via soldering, making installation easy and secure. For high-reliability needs, the P7 Series delivers exceptional quality and functionality.

