| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-7A1128 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-7A1128 |
P7-7A1128
Specifications
Detailed Description
The P7 Series P7-7A1128 Pushbutton Switch is a reliable and durable solution for your panel-mounting needs. Featuring a sleek black aluminum case with a gray shrouded button, this switch offers a sophisticated look while also boasting IP6K4S sealing for protection against dust and moisture. With a contact configuration of SPST-NO and a current rating of 5A, it ensures efficient performance. The gold-plated brass contacts and thermoplastic actuator guarantee longevity, with a durability rating of 25,000 cycles. Ideal for applications requiring a momentary action switch, it operates smoothly with an Off-(On) function. Whether in industrial or commercial settings, this sealed pushbutton switch is designed to withstand harsh environments, with a wide operating temperature range from -55°C to 85°C. Trust in the P77A1128 for high-quality, dependable switching in your projects.

